Molex 30070 Series Right Angle PCB PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-007
- Mfr. Part No.:
- 15-97-8162
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-007
- Mfr. Part No.:
- 15-97-8162
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 30070 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Number of Contacts | 16 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 30070 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 13A | ||
Number of Contacts 16 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex 4.20 mm pitch Mini-Fit TPA header features a dual-row, right-angle design with PCB mounting flange. It accommodates 16 circuits and has tin (Sn) plating for reliable and durable electrical connections and its robust engineering ensures effective performance in various applications, making it an essential component for those who require quality and durability. This product seamlessly integrates into existing systems, providing enhanced connectivity with minimal setup. Built with user-friendliness in mind, it simplifies installation and maintenance, ultimately boosting operational efficiency. The innovative design caters to a diverse range of uses, making it ideal for both industrial and residential setups.
User-friendly design simplifies maintenance tasks
Backed by molexs reputation for quality and innovation
Efficient performance with minimal power consumption
Facilitates seamless integration into existing systems
Related links
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
