Molex 105309 Series Vertical PCB Mount PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Subtotal (1 tray of 200 units)*

$449.76

(exc. GST)

$494.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$449.76$2.249

*price indicative

RS Stock No.:
683-873
Mfr. Part No.:
105309-1302
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105309

Pitch

2.5mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

COO (Country of Origin):
CN
The Molex nano-fit vertical header serves as a reliable and efficient connectivity solution for various wire to board applications. Engineered for robustness, this component accommodates up to 2 circuits while maintaining a compact 2.50mm pitch. Crafted with kinked pins and finished in sleek black, this header is not only glow-wire capable but also features gold plating for enhanced conductivity and durability. Additionally, it is packaged conveniently in trays, making installation effortless for users. With a high-temperature tolerance of -40° to +125°C and compliance with industry standards such as EU RoHS and REACH, this connector ensures optimum performance in a multitude of settings.

Glow-wire capability offers added safety and compliance with stringent regulations

Vertical orientation optimises space utilisation in compact designs

Durability across 50 mating cycles ensures reuse without loss of performance

Connector keying features enhance proper assembly and prevent mismating

Design allows for PCB retention and locator capabilities to ensure secure mounting

Tail length of 3.20mm accommodates diverse PCB thicknesses for versatile integration

Related links