Molex 42492 Series Right Angle Through Hole PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-757
- Mfr. Part No.:
- 26-64-5040
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-757
- Mfr. Part No.:
- 26-64-5040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42492 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.96mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42492 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.96mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header is a premium right-angle connector solution designed for efficient power and wire-to-board applications. This robust header features a friction lock mechanism and supports four circuits for reliable connectivity. Its compact design fits seamlessly into a variety of PCB configurations, ensuring optimal space utilisation while maintaining superior electrical performance. With a durable construction that includes a brass metal body and tin plating, this header is built to endure demanding operational environments. Additionally, the KK 396 is compliant with several international standards, making it a trustworthy choice for engineers and designers alike.
Supports four circuits for versatile applications
Designed with a friction lock for secure connections
Utilises right angle orientation for efficient space management
Constructed with brass and tin plating for enhanced durability
Meets compliance standards for electrical safety and environmental responsibility
Optimised for PCB retention and locator functionality
Easily mated with various compatible components for simplified assembly
Low halogen status maintains environmental compliance
Efficient through hole termination style ensures reliable solder connections
Related links
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
