Molex 42492 Series Right Angle Through Hole PCB Header, 11 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 100 units)*

$611.89

(exc. GST)

$673.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$611.89$6.119

*price indicative

RS Stock No.:
684-455
Mfr. Part No.:
26-64-5110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42492

Product Type

PCB Header

Pitch

3.96mm

Current

7A

Number of Contacts

11

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

3.96mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MX
The Molex KK 396 Header designed to provide a reliable connection for various PCB applications. This right-angle connector features a friction lock mechanism and accommodates 11 circuits, making it an ideal solution for power and wire-to-board applications. With its robust tin plating and durable brass construction, the KK 396 ensures excellent electrical performance and longevity. It is expertly engineered to support through-hole termination styles and adheres to strict safety standards, offering versatility for designers seeking dependable interconnect solutions in their projects.

Features 11 circuits for optimal connection capacity

Constructed with durable brass and finished with tin plating for enhanced conductivity

Friction lock design secures connections to prevent disconnection under strain

Suitable for a wide range of applications including power and wire to board

Meets multiple compliance standards, ensuring reliability and safety

Allows through hole termination for secure and robust installation

Capable of withstanding 25 mating cycles, ensuring longevity in use

Compact right angle orientation optimizes space on the PCB

PCB locator feature aids in precise placement during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy