Molex 4455 Series Bottom Entry Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-443
- Mfr. Part No.:
- 22-17-3062
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-443
- Mfr. Part No.:
- 22-17-3062
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4455 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Bottom Entry | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4455 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Bottom Entry | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector designed for reliable board-to-board signal connections, featuring six circuits for enhanced functionality. This connector offers a bottom entry orientation and is distinguished by its superior plating of 0.38μm gold, ensuring optimal conduction and durability. Ideal for various applications, it is constructed from high-quality materials, including nylon resin and tin plating at the termination. With an operational voltage of up to 500V and a maximum current rating of 2.5A per contact, this connector is built to manage rigorous electrical demands. Coupled with a compact, lightweight design, the KK 254 provides quick assembly while ensuring robust performance across different electronic configurations.
Bottom entry design enables efficient PCB layout
Six circuits support multifaceted signal applications
Gold plating optimises conductivity and reduces corrosion
Robust nylon resin housing ensures durability under various conditions
Designed for through hole termination for stable PCB attachment
Suitable for a wide range of electronics in the PCB headers and receptacles category
Voltage rating of 500V accommodates demanding electrical requirements
Low Halogen compliance enhances safety and environmental standards
Compatible with various mating parts, covering diverse applications
Related links
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Bottom Entry PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
