Molex 43650 Series Right Angle Surface PCB Header, 10 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-618
- Mfr. Part No.:
- 43650-1010
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 320 units)*
$3,269.83
(exc. GST)
$3,596.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,269.83 | $10.218 |
*price indicative
- RS Stock No.:
- 691-618
- Mfr. Part No.:
- 43650-1010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is engineered for demanding environments where reliability and performance are paramount. This connector features a Compact design with a 3.00mm pitch and supports 10 circuits, making it Ideal for power and data transfer in various applications. Enhanced with a PCB press-fit metal retention clip, it ensures a robust connection while accommodating high-temperature scenarios. The product complies with stringent industry standards, including EU RoHS and Low-Halogen regulations, ensuring environmental compatibility. With a durability rating of 30 mating cycles and a wide operating temperature range of -40° to +125°C, this header is perfectly suited for applications that endure extreme conditions, making it an excellent choice for both commercial and industrial uses.
Operating temperature range from -40° to +125°C for extreme environment compatibility
Complies with EU RoHS and Low-Halogen requirements for environmental safety
Black resin housing offers a professional appearance and durability
Fully shrouded design provides additional protection against accidental disconnection
Optimized for wire-to-board power applications, ensuring efficient energy transfer
Complies with EU RoHS and Low-Halogen requirements for environmental safety
Black resin housing offers a professional appearance and durability
Fully shrouded design provides additional protection against accidental disconnection
Optimized for wire-to-board power applications, ensuring efficient energy transfer
- RS Stock No. 0795570
- Mfr. Part No. 43650-1013
1 Reel of 320
$3,012.50
- RS Stock No. 0691133
- Mfr. Part No. 43650-1009
1 Reel of 320
$2,369.23
- RS Stock No. 0796536
- Mfr. Part No. 43650-0414
1 Reel of 320
$1,323.81
- RS Stock No. 0691877
- Mfr. Part No. 43650-0713
1 Reel of 320
$2,755.78
Related links
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded












