TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole Header, 12 Contact(s), 4.14 in Pitch, 2 Row,
- RS Stock No.:
- 680-469
- Mfr. Part No.:
- 770972-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
$567.95
(exc. GST)
$624.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $567.95 | $7.099 |
*price indicative
- RS Stock No.:
- 680-469
- Mfr. Part No.:
- 770972-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Mini-Universal MATE-N-LOK | |
| Product Type | Header | |
| Pitch | 4.14in | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Mini-Universal MATE-N-LOK | ||
Product Type Header | ||
Pitch 4.14in | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity connector is an essential component designed to enhance electronic connectivity in various applications. By facilitating secure and reliable connections, this product ensures optimal electrical performance, making it suitable for many industries such as automotive, telecommunications, and industrial automation. Its robust construction and innovative design contribute to superior durability and long term reliability, safeguarding against wear and tear in demanding environments. Engineered for efficiency, this connector plays a VITAL role in streamlining assembly processes and reducing downtime, ultimately enhancing productivity in your operations.
Offers secure connections to prevent disconnections
Durable construction ensures long lasting performance
Designed for efficiency enhancing assembly processes
Compatible with various applications to suit diverse needs
Optimises electrical performance ensuring reliability
Lightweight design aids in reducing overall product weight
Durable construction ensures long lasting performance
Designed for efficiency enhancing assembly processes
Compatible with various applications to suit diverse needs
Optimises electrical performance ensuring reliability
Lightweight design aids in reducing overall product weight
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle PCB Header 4.14 mm Pitch Shrouded
