TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 12 Contact(s), 4.14 mm Pitch, 2
- RS Stock No.:
- 164-7893
- Distrelec Article No.:
- 304-58-040
- Mfr. Part No.:
- 1-770972-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,136.20
(exc. GST)
$1,249.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $11.362 | $1,136.20 | - |
| 200 - 300 | $11.078 | $1,107.80 | 2% |
| 400 + | $10.908 | $1,090.80 | 3% |
*price indicative
- RS Stock No.:
- 164-7893
- Distrelec Article No.:
- 304-58-040
- Mfr. Part No.:
- 1-770972-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 4.14mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Mini-Universal MATE-N-LOK | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 4.14mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
TE Connectivity Mini Universal MATE-N-LOK Right Angle PCB Pin Headers with Board Locks
Mini Universal MATE-N-LOK right angle mount PCB pin headers with 4.14mm centerline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK right angle mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention. For mating connectors see Mini-Universal MATE-N-LOK plug housings and Mini-Universal MATE-N-LOK 2 plug housings (both using socket contacts)
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole Header 4.14 in Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
