TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 4 Contact(s), 4.14 mm Pitch, 2
- RS Stock No.:
- 164-7434
- Mfr. Part No.:
- 1-770968-0
- Brand:
- TE Connectivity
This image is representative of the product range
Add 400 more to save $16.00
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$317.20
(exc. GST)
$349.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | $1.586 | $317.20 | - |
| 400 - 600 | $1.546 | $309.20 | $16.00 |
| 800 + | $1.522 | $304.40 | $51.20 |
*price indicative
- RS Stock No.:
- 164-7434
- Mfr. Part No.:
- 1-770968-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.14mm | |
| Tail Pin Length | 3.69mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Mini-Universal MATE-N-LOK | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.14mm | ||
Tail Pin Length 3.69mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||

TE Connectivity Mini Universal MATE-N-LOK Right Angle PCB Pin Headers with Board Locks
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
