RS PRO Panel PID Temperature Controller 1 Input, 2 Output 2 Relay 24V ac PID Controller
- RS Stock No.:
- 188-5164
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$401.85
(exc. GST)
$442.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $401.85 | - |
| 5 + | $330.73 | 17% |
*price indicative
- RS Stock No.:
- 188-5164
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | 2 Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 7A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 24V ac | |
| Display Type | 8 Digit | |
| Maximum Voltage | 250V | |
| Standards/Approvals | ITS90, IEC 751, IEC584.1 | |
| Width | 96mm | |
| IP Rating | IP65, IP20 | |
| Length | 96mm | |
| Mount Type | Panel | |
| Input Type | J Type Thermocouple | |
| Series | RS PRO | |
| Panel Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type 2 Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 7A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 24V ac | ||
Display Type 8 Digit | ||
Maximum Voltage 250V | ||
Standards/Approvals ITS90, IEC 751, IEC584.1 | ||
Width 96mm | ||
IP Rating IP65, IP20 | ||
Length 96mm | ||
Mount Type Panel | ||
Input Type J Type Thermocouple | ||
Series RS PRO | ||
Panel Depth 76mm | ||
RS PRO PID Temperature Controller, 230 V ac
This PID (proportional integral derivative) temperature controller from RS PRO is a robust device ideal for the control and maintenance of temperature control, with the ability to adjust accordingly depending on the required temperature. This high quality PID controller utilises thermocouple: J, K, R, S, T and L (IEC584.1)(ITS90) sensors and features TC/RTD temperature sensor inputs.
Features and Benefits:
Application
PID (proportional integral derivative) temperature controllers are devices used to regulate and control temperature in a range of industrial control applications. They are available in various sizes and can accept a variety of temperature sensors as an input including RTD or thermocouple to compare the actual temperature to the set point temperature.
Related links
- RS PRO IDM 503 / 505 Panel PID Temperature Controller 1 Input, 2 Output 2 Relay 24V ac PID Controller
- RS PRO IDM 503 / 505 Panel PID Temperature Controller 1 Input, 2 Output 2 Relay 230V ac PID Controller
- RS PRO IDM 503 / 505 Panel PID Temperature Controller 1 Input, 2 Output 2 Relay 230V ac
- RS PRO IDM 503 / 505 Panel PID Temperature Controller 1 Input, 2 Output Relay 115V ac PID Controller
- RS PRO IDM 503 / 505 Panel PID Temperature Controller 1 Input, 2 Output Relay 230V ac
- RS PRO IDM 503 / 505 DIN PID Temperature Controller 1 Input, 2 Output 2 Relay 230V ac
- RS PRO IDM 503 / 505 Panel On-Off Temperature Controller 1 Input, 2 Output Solid State Relay 230V ac
- RS PRO IDM 503 / 505 Panel Mount On-Off Temperature Controller, 2 Output Relay 30V dc On-Off
