TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly, 8 Contact(s), 2.5 mm Pitch, 1 Row

Subtotal (1 pack of 300 units)*

$461.08

(exc. GST)

$507.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$461.08$1.537

*price indicative

RS Stock No.:
678-154
Mfr. Part No.:
917786-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Signal Double Lock

Product Type

Connector Assembly

Pitch

2.5mm

Current

3A

Housing Material

PA66

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-30°C

Termination Type

Through Hole

Contact Gender

Male

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Mating Pin Length

4.7mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a wire-to-board connector designed with a 2.5 mm centreline pitch. Featuring a fully shrouded header, it provides secure and reliable signal connections. The header uses tin-plated contacts and can handle a maximum current of 3A, making it suitable for a wide range of electronic applications. It supports easy integration onto a printed circuit board (PCB) and offers PCB mount retention for a stable connection.

Through hole solder termination

UL 94V 0 flammability rating

Vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy