TE Connectivity MOD II Series Right Angle PCB Header, 40 Contact(s), 100 μm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 5 units)*

$463.09

(exc. GST)

$509.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$463.09$92.618

*price indicative

RS Stock No.:
680-035
Mfr. Part No.:
6-103165-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Series

MOD II

Pitch

100μm

Number of Contacts

40

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

AMPMODU INTERCONNECTION SYSTEM

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS

COO (Country of Origin):
MX
The TE Connectivity Header designed for board to board or cable applications requiring secure and Compact interconnects. It features 40 male pin contacts arranged in 2 rows with 0.100 inch pitch and 0.100 inch row spacing for standardized signal routing. The right angle through hole mounting and shrouded 3 wall design provide enhanced mechanical stability and alignment during mating.

Number of positions 40

Mounting type through hole right angle

Termination solder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy