TE Connectivity MOD II Series Straight Through Hole Header, 24 Contact(s), 100 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-226
- Mfr. Part No.:
- 5-87589-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 30 units)*
$778.15
(exc. GST)
$855.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $778.15 | $25.938 |
*price indicative
- RS Stock No.:
- 679-226
- Mfr. Part No.:
- 5-87589-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | MOD II | |
| Pitch | 100μm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Mount Type | Through Hole | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series MOD II | ||
Pitch 100μm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Mount Type Through Hole | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Header designed for board-to-board or cable applications requiring secure and Compact interconnects. Its 24-position layout across two rows supports high-density configurations with consistent 2.54 mm pitch and row spacing. The shrouded 4-wall design enhances mechanical protection and ensures precise mating alignment.
Male pin contact type with all positions loaded
2.54mm pitch and row spacing for standardized compatibility
Shrouded 4-wall style for secure board-to-board or cable connections
Related links
- TE Connectivity MOD II Series Vertical Surface Mount Connector 0.1 mm Pitch Unshrouded
- TE Connectivity MOD II Series Straight PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity MOD II Series Right Angle PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MOD IV Series Vertical Through Hole Connector Assembly 0.1 mm Pitch Shrouded
