TE Connectivity MOD II Series Vertical Surface Connector, 24 Contact(s), 100 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 679-869
- Mfr. Part No.:
- 6-87879-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 27 units)*
$1,057.92
(exc. GST)
$1,163.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,057.92 | $39.182 |
*price indicative
- RS Stock No.:
- 679-869
- Mfr. Part No.:
- 6-87879-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MOD II | |
| Product Type | Connector | |
| Pitch | 100μm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MOD II | ||
Product Type Connector | ||
Pitch 100μm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity 24-position MODIV vertical header with solder option (SR OE) for 100/115 pitch. Designed for reliable and efficient connections in various electronic applications.
Compliant with RoHS standards
Related links
- TE Connectivity AMPMODU Mod II Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- TE Connectivity MOD II Series Straight Through Hole Header 0.1 mm Pitch Shrouded
- TE Connectivity MOD IV Series Vertical PCB Connector Assembly 0.1 mm Pitch Unshrouded
- TE Connectivity MOD II Series Straight PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity MOD II Series Right Angle PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
