TE Connectivity MTA-100 Series Vertical Board Connector Assembly, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 850 units)*

$567.71

(exc. GST)

$624.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$567.71$0.668

*price indicative

RS Stock No.:
679-963
Mfr. Part No.:
644874-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

Connector Assembly

Current

5A

Pitch

2.54mm

Number of Contacts

2

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Tail Pin Length

3.18mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a vertical wire-to-board connector from the MTA 100 series, designed for Compact signal transmission in electronic systems. It features a 2-position configuration with a 2.54 mm centerline spacing and a partially shrouded housing that improves mating alignment and offers moderate protection. The through-hole solder termination ensures secure mounting and consistent electrical performance in standard environments.

Number of positions is 2

Contact plating material is tin

Mounting type is through hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy