TE Connectivity MTA 100 Series Vertical Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 500 units)*

$527.37

(exc. GST)

$580.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$527.37$1.055

*price indicative

RS Stock No.:
797-149
Mfr. Part No.:
644874-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA 100

Product Type

PCB Header

Current

5A

Pitch

2.54mm

Housing Material

Polyester

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Mating Pin Length

7.49mm

Standards/Approvals

UL E28476

Voltage

250V ac

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical, wire-to-board connections with five positions. It features a 2.54 mm [.1 in] centerline, ensuring reliable integration into your electronic applications.

Connector system facilitates seamless wire-to-board integration

Partially shrouded header design optimises mating capability

Constructed from Durable polyester for enhanced longevity

Rated for an operating voltage of 250 VAC

Compatible with through-hole soldering for robust connections

Contact current rating of up to 5 A for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy