TE Connectivity MTA 100 Series Vertical Board Connector Assembly, 18 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

$428.82

(exc. GST)

$471.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$428.82$2.144

*price indicative

RS Stock No.:
677-974
Mfr. Part No.:
647306-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA 100

Product Type

Connector Assembly

Current

5A

Pitch

2.54mm

Number of Contacts

18

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header from the MTA 100 series is a vertical wire-to-board connector designed for Compact signal transmission. It features partially shrouded housing for improved mating alignment and tin-plated contacts for reliable conductivity. The through-hole solder termination ensures secure mechanical retention in standard electronic assemblies.

Number of positions 18

Mounting orientation vertical

Centerline spacing 2.54 mm

Housing style partially shrouded

Contact plating material tin

Related links