TE Connectivity MTA 100 Series Vertical Board Connector Assembly, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-158
- Mfr. Part No.:
- 643265-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
$711.53
(exc. GST)
$782.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $711.53 | $2.846 |
*price indicative
- RS Stock No.:
- 679-158
- Mfr. Part No.:
- 643265-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 100 | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 100 | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a 9-position vertical connector designed for wire-to-board applications, featuring a 2.54 mm centreline pitch, which makes it Ideal for Compact and space-efficient designs. Part of the MTA 100 series, this header is partially shrouded to provide additional protection to the contacts, reducing the chance of misalignment during mating. Constructed with tin (Sn)-plated contacts, it ensures reliable electrical conductivity and corrosion resistance. The connector designed for through-hole soldering, ensuring secure and stable attachment to the PCB.
RoHS compliant
UL94V-0 flammability rating
Meet CSA LR7189 and UL E28476 standard
Related links
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Surface Mount Connector Assembly 2.54 mm Pitch
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
