TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly, 4 Contact(s), 6.35 mm Pitch, 1 Row,
- RS Stock No.:
- 679-155
- Mfr. Part No.:
- 641968-1
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
$605.94
(exc. GST)
$666.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $605.94 | $3.03 |
*price indicative
- RS Stock No.:
- 679-155
- Mfr. Part No.:
- 641968-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | Connector Assembly | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.58mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type Connector Assembly | ||
Pitch 6.35mm | ||
Current 12A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Pre Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.58mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug Housing, AMPINNERGY WTB is a wire-to-board power connector designed for secure and reliable electrical connections in industrial and commercial applications. It features a polarized mating Interface and latch-style retention for enhanced alignment and durability. This housing supports crimp termination and is UL 94V-0 rated for flame resistance, making it suitable for demanding environments.
Polarized mating Interface for proper alignment
Latch-style retention for secure connection
UL 94V-0 rated housing for flame resistance
Related links
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch, 1 Row
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch, 1 Row
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
