TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 679-778
- Mfr. Part No.:
- 826942-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-778
- Mfr. Part No.:
- 826942-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 3.2mm | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 3.2mm | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is engineered specifically for vertical, board to board connections, offering a robust solution for accommodating a variety of electronic applications. With ten positions arranged in two rows and a centreline of 2.54 mm, this breakaway connector allows for efficient space management on printed circuit boards. Its through hole soldering method ensures strong and reliable connections, while the green PBT housing material combined with nickel and tin plated contacts guarantees durability and consistent performance even under rigorous conditions. This product is Ideal for those requiring versatile and high quality header solutions in their circuitry designs.
Breakaway design facilitates easy removal and grouping of connectors
Vertical orientation optimises layout on densely populated circuit boards
Constructed with high-quality PBT material for enhanced thermal stability
Suitable for fully loaded connector contact conditions ensuring reliability
Insulation resistance rating of 5000 MΩ for superior electrical performance
Dielectric withstanding voltage up to 750 Vrms ensures safety in use
Compatible with wave soldering processes simplifying assembly
Operating temperature range from -65 to 105 °C enhances application flexibility
UL 94V-0 flammability rating for added safety assurance
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
