TE Connectivity, Z-PACK 2mm HM 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 11 Column, 8 Row, 88 Way

Subtotal (1 tube of 20 units)*

$557.14

(exc. GST)

$612.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$557.14$27.857

*price indicative

RS Stock No.:
678-761
Mfr. Part No.:
5646446-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Hard Metric

Product Type

Backplane Connector

Current

1.5A

Number of Contacts

88

Orientation

Right Angle

Number of Columns

11

Connector Gender

Female

Number of Rows

8

Housing Material

Fibreglass Polyester

Pitch

2mm

Mount Type

Board

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94V-0

Series

Z-PACK 2mm HM

COO (Country of Origin):
CN
The TE Connectivity Hard Metric Backplane PCB Mount Receptacle is engineered for high-speed mezzanine and backplane applications requiring Compact and reliable signal transmission. With 88 contact positions arranged in 11 columns and 8 rows, it supports data rates up to 1 Gb/s. Its right-angle configuration and 2 mm centerline pitch make it Ideal for space-constrained board layouts in modular systems.

Supports mezzanine and backplane configurations for flexible system design

Offers 88 contact positions with 2 mm pitch for high-density interconnects

Right-angle mounting orientation for streamlined PCB integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy