TE Connectivity MICTOR Series Vertical Board Connector Assembly, 190 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-597
- Mfr. Part No.:
- 5767130-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-597
- Mfr. Part No.:
- 5767130-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MICTOR | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Number of Contacts | 190 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MICTOR | ||
Current 11.5A | ||
Pitch 640μm | ||
Number of Contacts 190 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is crafted for vertical board-to-board signal connections in Compact electronic systems. Its fully shrouded black housing enhances mechanical protection and ensures precise mating alignment. With a matte gold finish on the contact mating area and tin-plated termination, it balances conductivity with solderability for reliable performance.
0.64 mm centerline spacing with surface mount configuration
Contact base material MADE of copper alloy with tin-plated termination area
Matte gold (Au) finish on contact mating area for optimized signal transmission
Related links
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface Mount Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
