TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 678-385
- Mfr. Part No.:
- 9-103323-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-385
- Mfr. Part No.:
- 9-103323-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is expertly designed for precision board to board connectivity, featuring a right angle orientation and accommodating 40 positions. This reliable connector assembly utilises a 2.54 mm centreline for optimal spacing, making it Ideal for diverse electronic applications. With its robust breakaway header type and through hole solder termination, it ensures secure mounting on printed circuit boards. Engineered for maximum performance, this connector supports a voltage rating of up to 3 A, reinforcing its suitability for fully loaded connector contact conditions. Built from Durable thermoplastic, it also withstands a wide operating temperature range, ensuring consistent reliability in various environments.
PCB Mount Header type designed for board-to-board applications
Breakaway header structure allows for versatile configurations
Right angle PCB mount orientation optimises layout space
Constructed with thermoplastic for durability and reliability
Fully loaded connector contact condition supports demanding applications
Operating temperature range of -65 to 105 °C guarantees functionality in extreme conditions
Features a tin-plated surface for effective electrical conductivity
Contact base material MADE from copper alloy ensures robust electrical performance
Mating square post dimension of 0.64 mm facilitates effective connections
Through-hole solder termination provides secure attachment to PCBs
Compliant with EU RoHS and ELV directives for environmentally-friendly use
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
