TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 60 units)*

$508.49

(exc. GST)

$559.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$508.49$8.475

*price indicative

RS Stock No.:
678-118
Mfr. Part No.:
87233-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Connector Assembly

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Tail Pin Length

2.79mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL

Mating Pin Length

640μm

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB mount header designed for board-to-board connections with a 2.54 mm centreline pitch. The board-to-board configuration ensure efficient and space-saving connectivity. With a current rating of up to 3 A and gold plated mating area, this connector provides a reliable connection for signal circuits. It ensures secure mounting to the printed circuit board, and the connector designed for use in standard temperature environments.

Through hole solder termination

UL 94V 0 flame rating

Right angle orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy