TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 100 units)*

$477.80

(exc. GST)

$525.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$477.80$4.778

*price indicative

RS Stock No.:
677-237
Mfr. Part No.:
826634-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPMODU

Current

5A

Pitch

2.54mm

Number of Contacts

14

Housing Material

PBT

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Tail Pin Length

3.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Voltage

750Vrms

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header designed for reliable board-to-board connections in Compact electronics. This right-angle header features 14 positions arranged in two rows, ensuring optimal use of space within your assemblies. Engineered for breakaway compatibility, it facilitates versatile design applications. With a robust gold (Au) and gold flash finish, this connector ensures excellent conductivity and durability in signal transmission, while its nickel underplating enhances its overall reliability. The header withstands a wide operating temperature range of -65 to 105 °C, making it suitable for various environments. Ideal for applications demanding high-performance connectivity, this header offers a dependable solution for your Electronic Assembly needs.

Breakaway header design allows for flexibility in PCB configurations

Right angle orientation optimises layout and saves space on the board

Constructed from Durable PBT housing material for enhanced longevity

Nickel contact underplating ensures superior conductivity and corrosion resistance

Gold flash contact plating maximises performance in high frequency applications

Insulation resistance rating of 5000 MΩ guarantees stable electrical performance

Versatile PCB mounting method via through hole soldering enhances ease of assembly

Tested dielectric withstand voltage up to 750 Vrms for improved safety standards

Designed for fully loaded contact conditions supporting up to 5 A current rating

UL 94V 0 flammability rating guarantees compliance with safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy