TE Connectivity TRIO-MATE Series Right Angle Board Connector Assembly, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-884
Mfr. Part No.:
5-520314-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TRIO-MATE

Product Type

Connector Assembly

Current

1A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Lead

Contact Material

Phosphor Bronze

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Tail Pin Length

2.54mm

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
IN
The TE Connectivity Connector Assembly is a Compact wire-to-board solution designed for low-profile applications requiring secure and efficient signal transmission. It features a right-angle socket configuration with a single row of 8 positions, making it suitable for streamlined PCB layouts. With a 2.54 mm centerline spacing, it supports reliable connections in space-constrained environments.

Tray packaging format for organized handling and assembly

Low-profile design Ideal for Compact electronic devices

Part of the TRIO-MATE FFC Connector series for consistent performance across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy