TE Connectivity ELCON Drawer Series Right Angle Board Connector Assembly, 6 Contact(s), 7.5 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-798
Mfr. Part No.:
6766496-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

ELCON Drawer

Pitch

7.5mm

Current

35A

Number of Contacts

6

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-40°C

Tail Pin Length

4.57mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Plug is a right-angle board-to-board connector designed for power transmission in Compact electronic systems. With 6 positions and a 7.5 mm centerline pitch, it supports higher current capacity while maintaining layout efficiency. Its black housing and gold-plated contacts ensure secure mating, reliable conductivity, and long-term durability in demanding environments.

Mounting orientation right angle

Termination method through hole solder

Application power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy