TE Connectivity ELCON Drawer Series Male Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 797-196
- Mfr. Part No.:
- 6648222-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
$584.21
(exc. GST)
$642.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $584.21 | $11.684 |
*price indicative
- RS Stock No.:
- 797-196
- Mfr. Part No.:
- 6648222-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Male | |
| For Use With | ELCON drawer connectors | |
| Series | ELCON Drawer | |
| Current | 5A | |
| Contact Plating | Gold, Silver over Nickel | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.52mm² | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 13.97mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Male | ||
For Use With ELCON drawer connectors | ||
Series ELCON Drawer | ||
Current 5A | ||
Contact Plating Gold, Silver over Nickel | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.52mm² | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 13.97mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CH
The TE Connectivity power connector is designed for robust interconnection in complex systems, offering reliable connectivity for power and signal applications. Its innovative design ensures true hot-plugging capabilities and compatibility with modular equipment.
Wide variety of contact sizes suited for signals up to 200 Amps
Sequenced contacts enable reliable mate-first-break-last operation
Customizable products adapt to specific application requirements
Durable connectors rated for up to 1000 mate/un-mate cycles
Related links
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 4 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 16 AWG Max
- TE Connectivity ELCON Drawer Series Right Angle Board Connector Assembly 7.5 mm Pitch Unshrouded
- TE Connectivity ELCON Drawer Male Contact Pin, 60A
