TE Connectivity ELCON Drawer Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 719-5127
- Mfr. Part No.:
- 6648319-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.98
(exc. GST)
$8.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $7.98 | - |
| 125 - 249 | $7.78 | 2% |
| 250 + | $7.68 | 3% |
*price indicative
- RS Stock No.:
- 719-5127
- Mfr. Part No.:
- 6648319-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Elcon Drawer Connector Housing | |
| Current | 35A | |
| Series | ELCON Drawer | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 1.2mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 19.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Elcon Drawer Connector Housing | ||
Current 35A | ||
Series ELCON Drawer | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 1.2mm² | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 19.05mm | ||
TE Connectivity ELCON Drawer Contacts
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)
TE Connectivity ELCON Drawer Range
- RS Stock No. 2298233
- Mfr. Part No. 09030006213
Each
$11.82
- RS Stock No. 7978723
- Mfr. Part No. 33012-2001
Each (In a Pack of 100)
$0.143
- RS Stock No. 7786714
- Mfr. Part No. 33012-3001
Each (In a Pack of 100)
$0.34
- RS Stock No. 2080704
- Mfr. Part No. CC46L-1416-01-T
Each
$0.83
Related links
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 16 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 4 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Male Contact 20 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 13 AWG Max











