TE Connectivity AMPMODU Series Straight Through Hole Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 30 units)*

$834.41

(exc. GST)

$917.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$834.41$27.814

*price indicative

RS Stock No.:
677-338
Mfr. Part No.:
6-103169-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Series

AMPMODU

Pitch

2.54mm

Number of Contacts

26

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Header designed for board to board or cable applications requiring Compact and reliable interconnects. It features 26 male pin contacts arranged in 2 rows, offering consistent spacing for efficient signal routing. The shrouded 4 wall housing enhances mating alignment and protects the pins during assembly and operation.

Pitch mating 0.100 inch

Number of positions loaded all

Mounting type through hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy