TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-025
- Mfr. Part No.:
- 6-103166-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 64 units)*
$1,244.83
(exc. GST)
$1,369.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $1,244.83 | $19.45 |
*price indicative
- RS Stock No.:
- 679-025
- Mfr. Part No.:
- 6-103166-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header designed for right angle board-to-board or wire-to-board connections in Compact electronic systems. It features a 26-position layout with 2.54 mm centerline spacing, making it Ideal for standardized signal routing. The fully shrouded housing enhances mating alignment and protects gold-plated contacts from mechanical stress and corrosion.
Mounting orientation right angle
Contact finish gold
Connector system board to board or wire to board
- RS Stock No. 0677619
- Mfr. Part No. 5-87579-6
1 Tray of 55
$669.65
- RS Stock No. 0677368
- Mfr. Part No. 6-1775653-4
1 Tray of 25
$468.17
TE Connectivity AMPMODU Series Right Angle PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No. 0679023
- Mfr. Part No. 6-102617-1
1 Tray of 30
$794.67
- RS Stock No. 0678496
- Mfr. Part No. 826470-5
1 Box of 125
$854.57
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded












