TE Connectivity Micro MATE-N-LOK Series Right Angle Board Connector Assembly, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 678-897
- Mfr. Part No.:
- 5-794620-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-897
- Mfr. Part No.:
- 5-794620-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Micro MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Nylon or Polyester | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Micro MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material High Temperature Nylon or Polyester | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header designed for wire-to-board applications requiring secure and Compact right-angle connections. Its fully shrouded housing enhances mechanical stability and protects contact integrity during mating. With a 3 mm centerline and gold-plated contact area, it ensures reliable signal transmission in demanding environments.
Right angle configuration with 3 mm centerline spacing
Contact underplating material MADE of nickel
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
