Molex 502584 Series Vertical Surface Receptacles, 5 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 900 units)*

$1,915.41

(exc. GST)

$2,106.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,915.41$2.128

*price indicative

RS Stock No.:
814-954
Mfr. Part No.:
502584-0564
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

502584

Product Type

Receptacles

Pitch

1.50mm

Current

2A

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

100V

COO (Country of Origin):
JP
The Molex PCB receptacle is designed for robust connections in electronic applications, featuring a Compact 1.50mm pitch for efficient signal and power transfer, ensuring reliable performance in various settings.

Active product status assures availability and support

Constructed with copper alloy and tin plating for superior conductivity

Vertical orientation facilitates space-efficient installations

Capable of handling a maximum current of 2.0A and 100V

Durability rated for up to 30 mating cycles ensuring longevity

Utilises vacuum pick-up tape for automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy