Molex 43045 Series Right Angle Through Hole PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$21.69

(exc. GST)

$23.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9$21.69$10.845
10 - 24$19.97$9.985
25 +$18.01$9.005

*price indicative

RS Stock No.:
666-059
Mfr. Part No.:
430451422
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Number of Contacts

14

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header is designed for efficient power distribution in a Compact form factor. Featuring a 3.00mm pitch and dual row configuration, this header accommodates 14 circuits while ensuring reliable connectivity through its PCB press-fit metal retention clip. Crafted to withstand high temperatures and designed for easy integration, the Micro-Fit 3.0 offers a robust solution for wire-to-board applications. Its gold-plated contacts provide enhanced conductivity, making it Ideal for power-intensive projects. Whether in household appliances or automotive systems, this header meets the stringent requirements for safety and performance, making it a versatile choice for engineers seeking high-quality interconnect solutions.

Maximum current capability of 8.5A allows for substantial power delivery
Compact design with dual row configuration saves PCB space
Gold plating on contacts ensures optimal electrical conductivity
Fully shrouded for secure mating and retention, reducing connection failures
Rated for a temperature range of -40° to +125°C, catering to diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy