Molex 172064 Series Right Angle Through Hole PCB Header, 2 Contact(s), 7.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-997
- Mfr. Part No.:
- 1720430202
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $11.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.24
(exc. GST)
$15.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $14.24 | $7.12 | - |
| 10 - 24 | $13.10 | $6.55 | $11.40 |
| 25 + | $11.85 | $5.925 | $59.75 |
*price indicative
- RS Stock No.:
- 665-997
- Mfr. Part No.:
- 1720430202
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172064 | |
| Product Type | PCB Header | |
| Current | 30A | |
| Pitch | 7.5mm | |
| Number of Contacts | 2 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.81mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172064 | ||
Product Type PCB Header | ||
Current 30A | ||
Pitch 7.5mm | ||
Number of Contacts 2 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.81mm | ||
- COO (Country of Origin):
- MX
The Molex Super Sabre Right-Angle Header is engineered for precision in electronic connections, making it an essential component for optimal power, signal, and wire-to-board applications. This robust header features two circuits and a short solder tail design, ensuring compatibility and reliability within UL1977 Finger Proof Standards. With its premium materials and durability, it operates effectively within a temperature range of -40° to +125°C, while also being glow-wire capable. The product is suitable for diverse PCB header and receptacle applications, filling a Crucial role in modern electronic systems.
Complies with UL1977 Finger Proof Standards ensuring safety
Glow-wire capable, enhancing reliability under heat exposure
Constructed from high-temperature thermoplastic for durability
Durability of 25 mating cycles for longevity in use
PCB retention design prevents disconnections in demanding environments.
Glow-wire capable, enhancing reliability under heat exposure
Constructed from high-temperature thermoplastic for durability
Durability of 25 mating cycles for longevity in use
PCB retention design prevents disconnections in demanding environments.
Related links
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 5.2 mm Pitch Shrouded
- Molex 172064 Series Straight Through Hole PCB Header 5.2 mm Pitch Shrouded
- Molex 43160 Series Right Angle Surface Mount PCB Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Right Angle PCB PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 7.5 mm Pitch Shrouded
