Molex 172064 Series Straight Through Hole PCB Header, 6 Contact(s), 5.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 50 units)*

$725.58

(exc. GST)

$798.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$725.58$14.512

*price indicative

RS Stock No.:
788-324
Mfr. Part No.:
172065-0006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

172064

Product Type

PCB Header

Current

23A

Pitch

5.2mm

Housing Material

Polymer

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
CN
The Molex PCB header is a versatile interconnect solution designed for reliable board-to-board connections in various applications, ensuring seamless data and power transfer for electronic devices.

Offers high-speed data transmission capabilities

Designed for robust performance in Compact spaces

Features multiple connector variations to suit different needs

Provides exceptional reliability and longevity in electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy