TE Connectivity 1734595 Series Vertical Surface PCB Header, 8 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1000 units)*

$5,491.39

(exc. GST)

$6,040.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,491.39$5.491

*price indicative

RS Stock No.:
798-860
Mfr. Part No.:
1734595-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1734595

Pitch

1mm

Housing Material

TPE

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Bronze

Contact Plating

Nickel

Termination Type

Surface Mount

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity PCB Header is a Compact and versatile solution for wire to board applications, designed to facilitate reliable connections between printed circuit boards, ensuring optimal signal routing in various devices.

1.0mm centreline pitch provides design flexibility

Vertical and horizontal mounting options offer versatile installation

Built with square-peg technology for compatibility with industry standards

Polarised design prevents stubbing of contacts

Partially and fully shrouded options enable interchangeability

Durable latching and gold plating options are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy