Molex 43045 Series Right Angle Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.85

(exc. GST)

$17.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$15.85$7.925-
10 - 24$14.60$7.307%
25 +$13.16$6.5816%

*price indicative

RS Stock No.:
665-934
Mfr. Part No.:
430451023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Pitch

3mm

Current

8.5A

Number of Contacts

10

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header is designed to provide a reliable, efficient connection in power and wire-to-board applications. This dual row component features a 3.00mm pitch with 10 circuits, ensuring compatibility with a range of connectors, including pigtail cable assemblies. With a construction that includes a high-temperature thermoplastic resin and a gold-plated mating surface, this header is built for durability under demanding conditions. Its glow-wire capability further enhances safety, making it suitable for electrical appliances that require stringent compliance with international standards. The product not only meets the needs of modern electronics but also assures users of its performance through rigorous testing and compliance certifications.

Fully shrouded design provides added protection
Accommodates PCB thicknesses up to 1.60mm for installation flexibility
Resistant to high temperatures, operable between -40° and +125°C
UL and CSA certified for reliability and safety in various applications
Utilizes through-hole termination style for robust mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy