Molex 43650 Series Vertical Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-888
- Mfr. Part No.:
- 436500827
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.95
(exc. GST)
$23.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $20.95 | $4.19 |
| 5 - 9 | $19.26 | $3.852 |
| 10 + | $17.41 | $3.482 |
*price indicative
- RS Stock No.:
- 665-888
- Mfr. Part No.:
- 436500827
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is engineered to provide a reliable and efficient connection for power and wire-to-board applications. This component boasts a 3.00mm pitch and accommodates up to 8 circuits, making it Ideal for installations requiring Compact yet robust connectivity. It is designed with a PCB polarizing peg, ensuring secure mating and preventing misalignment during installation. The high-temperature thermoplastic construction, along with a Glow Wire Ignition Temperature of over 775°C, reinforces its suitability for demanding environments. With its low-halogen profile and compliance with various environmental standards, this header epitomizes modern safety and sustainability in electronic applications.
Utilizes 8 circuits to support extensive electrical connections
Features a unique PCB polarizing peg for secure and accurate component alignment
Complies with stringent environmental standards, including EU RoHS and REACH SVHC
Offers a maximum voltage of 600V and current rating of 8.5A for powerful performance
Compact design with a mating height of just 17.27mm to facilitate fit in tight spaces
Features a unique PCB polarizing peg for secure and accurate component alignment
Complies with stringent environmental standards, including EU RoHS and REACH SVHC
Offers a maximum voltage of 600V and current rating of 8.5A for powerful performance
Compact design with a mating height of just 17.27mm to facilitate fit in tight spaces
Related links
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
