Molex 43650 Series Right Angle Surface Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 320 units)*

$1,854.77

(exc. GST)

$2,040.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,854.77$5.796

*price indicative

RS Stock No.:
691-616
Mfr. Part No.:
43650-0810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

43650

Current

8.5A

Pitch

3mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

PCB Header

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
MX
The Molex Micro-Fit 3.0 Right-Angle Header is designed for reliable power and data connections in Compact spaces. With a pitch of 3.00mm and a single row configuration, this component efficiently accommodates up to 8 circuits. Engineered with a PCB press-fit metal retention clip, it guarantees secure mounting while enhancing thermal stability. Its high-temperature thermoplastic construction and gold plating ensure excellent connectivity and durability, making it Ideal for a variety of wire-to-board applications.

Low-halogen construction supports eco-friendly initiatives
Mating height of 6.98mm for efficient space utilization
Suitable for high-temperature applications up to 125°C
Versatile use with various compatible cable assemblies
Embossed tape packaging ensures quick handling and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy