Molex 43650 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-056
Mfr. Part No.:
43650-0803
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43650

Current

8.5A

Pitch

3mm

Number of Contacts

8

Housing Material

High Temperature Black Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Power, Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male/Male

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Header provides a reliable connection for power and wire-to-board applications, featuring a right-angle design and supporting four circuits. Its robust construction enhances durability and performance in various electronic applications.

Designed for a voltage rating of up to 600V, ensuring safe operation

Constructed from high-temperature thermoplastic, offering excellent thermal stability

Glow-wire capable with a GWIT of at least 775°C for enhanced safety

Compatible with through-hole termination for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy