Molex 502443 Series Vertical Surface Receptacles, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-948
- Mfr. Part No.:
- 502443-0660
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 650 units)*
$1,399.43
(exc. GST)
$1,539.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,399.43 | $2.153 |
*price indicative
- RS Stock No.:
- 814-948
- Mfr. Part No.:
- 502443-0660
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502443 | |
| Product Type | Receptacles | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502443 | ||
Product Type Receptacles | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- JP
The Molex 2.00mm Pitch CLIK-Mate wire-to-board PCB receptacle designed for single-row, vertical applications. Its robust construction ensures reliable connections in various electronic devices.
Active status ensures up-to-date availability
6 circuits maximum for versatile connectivity
Vertical orientation maximises PCB space efficiency
Surface mount termination Interface for easy installation
Natural resin colour for aesthetic integration
Operating temperature range of -40° to +105°C for diverse environments
30 mating cycles durability enhances longevity
Tin-plated mating and termination for excellent conductivity
Related links
- Molex 502443 Series Vertical Surface Mount Receptacles 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Mount PCB 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 50244 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 50244 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
