Molex 43650 Series Vertical Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.45

(exc. GST)

$20.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$18.45$3.69-
5 - 9$16.97$3.3948%
10 +$15.31$3.06217%

*price indicative

RS Stock No.:
665-785
Mfr. Part No.:
436500815
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Number of Contacts

8

Housing Material

TPE

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

COO (Country of Origin):
MX
The Molex Micro-Fit 3.0 Vertical Header is designed for exceptional durability and reliability in power and wire-to-board applications. Featuring a Compact 3.00mm pitch and a single row with 8 circuits, this header is equipped with a PCB polarizing peg and is glow-wire capable, ensuring safe operation even under high-temperature conditions. Crafted from high-temperature thermoplastic and brass materials, it provides robust mechanical performance and electrical integrity, making it Ideal for demanding applications. Its thoughtful design facilitates efficient PCB mating and retention, while offering ease of assembly and a secure connection. The product adheres to strict industry standards, guaranteeing an excellent fit in a variety of configurations.

Maximum current rating of 8.5A for reliable power distribution
Vertical orientation optimizes space on the PCB
Supports a temperature range from -40° to +105°C, accommodating diverse applications
Features a net weight of 1.304g, making it lightweight yet robust
Mates perfectly with various Micro-Fit connector assemblies ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy