Phoenix Contact 5-THR WH R44, 5/ 8-HH-2, PTSM 0 Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 2.5 mm
- RS Stock No.:
- 658-557
- Mfr. Part No.:
- 1814906
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$1,833.72
(exc. GST)
$2,017.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,833.72 | $3.667 |
*price indicative
- RS Stock No.:
- 658-557
- Mfr. Part No.:
- 1814906
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | 5-THR WH R44, 5/ 8-HH-2, PTSM 0 | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PTSM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.1mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, UL 94 V0, UL Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series 5-THR WH R44, 5/ 8-HH-2, PTSM 0 | ||
Current 6A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PTSM | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.1mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, UL 94 V0, UL Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.5 mm Pitch Unshrouded
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
