Phoenix Contact PCV Series Vertical Wave Soldering Mount PCB Header, 7 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-012
Mfr. Part No.:
1922530
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PCV

Current

76A

Pitch

10.16mm

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON PC 6 hybrid

Contact Plating

Silver

Contact Material

Copper Alloy

Row Pitch

10.16mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

4mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

4mm

Voltage

1kV

COO (Country of Origin):
PL
The Phoenix Contact PCB header is designed to offer robust connectivity solutions, making it ideal for a variety of applications. With its advanced design and excellent material specifications, it provides a reliable interface for electrical connections. The product showcases a unique combination of flexibility and high performance, allowing it to accommodate various connector technologies within a single header. It is engineered to meet demanding voltage and current specifications, ensuring safe and efficient operation across different environments. Additionally, the incorporation of top-quality materials enhances durability and longevity, making this PCB header a go-to choice for professional users seeking both performance and reliability.

Fulfils extensive electrical property requirements for effective functioning

Constructed to withstand harsh environmental conditions with a range of operating temperatures

Features a compact design for space-efficient installations

Certified for compliance with international standards to ensure safety and reliability

Utilises a proven pin layout to support ease of integration in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy