Phoenix Contact GMSTBV Series Vertical Wave Soldering Mount PCB Header, 7 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-567
Mfr. Part No.:
1766505
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

GMSTBV

Current

12A

Pitch

7.5mm

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

7.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Contact Gender

Male

Mating Pin Length

3.9mm

Standards/Approvals

CSA 13631, cULus E60425-19931014, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed for superior performance in diverse electrical applications. Engineered for reliability, the product is ideal for industrial environments, ensuring efficient connectivity with its robust construction. With a nominal current of 12 A and a rated voltage of 630 V, this connector stands out for its ability to withstand demanding conditions. Its linear pin layout and wave soldering mounting type facilitate straightforward integration into existing circuits. The vibrant green housing not only enhances visibility but also signifies compliance with environmental standards. This header guarantees secure connections with a compact design, making it a preferred choice in the automation sector.

Easily integrates into COMBICON connector systems for enhanced versatility

Tin-plated contact surface ensures excellent conductivity and durability

Engineered for operation across a wide temperature range, accommodating various applications

Features one row of seven positions, allowing for streamlined design

Complies with WEEE and RoHS directives to meet environmental regulations

Tested for mechanical durability, ensuring longevity and reliability under stress

Designed for wave soldering, simplifying the manufacturing process

Meets international standards for electrical safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy