Phoenix Contact MCV Series Straight Solder PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-336
- Mfr. Part No.:
- 1821562
- Brand:
- Phoenix Contact
Subtotal (1 pack of 315 units)*
$908.28
(exc. GST)
$999.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $908.28 | $2.883 |
*price indicative
- RS Stock No.:
- 638-336
- Mfr. Part No.:
- 1821562
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON FMC 0.5 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON FMC 0.5 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header is designed for seamless integration into modern circuit designs. This product encompasses superior engineering and quality, making it an ideal choice for various applications, particularly in automation and industrial communications. Featuring a compact design and reliable performance, it is specifically tailored for surface-mount technology (SMT) soldering processes, ensuring reduced mechanical strain on solder points and increasing long-term reliability.
Reduced mechanical strain on soldering spots due to additional solder anchors
Facilitates multi row arrangements on PCBs with its vertical connection design
Supplied in a tape on reel packing for efficient automated mounting
Related links
- Phoenix Contact MCV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
