Phoenix Contact Straight Wave Soldering Mount PCB Header, 8 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$741.43

(exc. GST)

$815.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$741.43$14.829

*price indicative

RS Stock No.:
638-729
Mfr. Part No.:
1806287
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

12A

Pitch

7.62mm

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

7.62mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.23mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931013, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Mating Pin Length

3.23mm

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed for high-performance applications, featuring robust engineering and compliance with international standards. With a nominal cross-section of 2.5 mm² and a striking green colour, this product offers both functionality and visual appeal. It supports a nominal current of 12 A and a rated voltage of 630 V, making it ideal for various electrical connections.

Features a linear pin layout for straightforward integration with existing setups

Offers excellent contact resistance ensuring minimal signal loss

Impacts tested for durability in real world conditions ensuring long lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy