Phoenix Contact Straight Wave Soldering Mount PCB Header, 8 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-204
- Mfr. Part No.:
- 1728918
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$539.32
(exc. GST)
$593.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $539.32 | $10.786 |
*price indicative
- RS Stock No.:
- 607-204
- Mfr. Part No.:
- 1728918
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 7.62mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel, Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.23mm | |
| Mating Pin Length | 3.23mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 7.62mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel, Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.23mm | ||
Mating Pin Length 3.23mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is engineered to enhance connectivity and functionality across various applications. Designed with precision, this PCB header ensures reliable connections, supporting nominal currents of 16 A and a rated voltage of 630 V. Its compact design featuring eight positions and a pitch of 7.62 mm makes it ideal for space-constrained installations.
Built to withstand demanding environmental conditions
Facilitates efficient heat dissipation with its compact structure
Promotes ease of assembly with wave soldering installation
Constructed from high grade materials ensuring longevity and durability
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact 0° Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBV Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
