Phoenix Contact Straight Wave Soldering Mount PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-652
- Mfr. Part No.:
- 1881493
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$354.88
(exc. GST)
$390.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $354.88 | $7.098 |
*price indicative
- RS Stock No.:
- 638-652
- Mfr. Part No.:
- 1881493
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FK MC 0.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.5mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FK MC 0.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is an integral part of the COMBICON connector range, designed specifically for effective communication in automation applications. Engineered to support a nominal current of 4 A and rated voltage of 160 V, this connector offers a robust and reliable connection while ensuring compliance with stringent quality standards. Its innovative design promotes effective wave soldering, enhancing mounting efficiency. The vibrant green colour of the connector not only adds a touch of uniqueness but also facilitates easy identification in complex assemblies.
Equipped with high quality materials to ensure longevity and performance
Designed for compatibility with a specific range of Phoenix Contact connectors
Facilitates quick and easy assembly without complex processes
Backed by a reputation for pioneering technology in connection solutions
Related links
- Phoenix Contact 0° Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact 0° Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact 0° Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact 0° Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact 0° Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact 0° Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
